
031-71046 | |
|---|---|
DigiKey Part Number | ARF2125-ND |
Manufacturer | |
Manufacturer Product Number | 031-71046 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Isolated | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,24000 Kč | 197,24 Kč |
| 10 | 167,64200 Kč | 1 676,42 Kč |
| 25 | 157,12560 Kč | 3 928,14 Kč |
| 50 | 157,05820 Kč | 7 852,91 Kč |
| 100 | 154,00390 Kč | 15 400,39 Kč |
| 300 | 127,76860 Kč | 38 330,58 Kč |
| 500 | 124,94986 Kč | 62 474,93 Kč |
| 1 000 | 118,48308 Kč | 118 483,08 Kč |
| Unit Price without VAT: | 197,24000 Kč |
|---|---|
| Unit Price with VAT: | 238,66040 Kč |









