
031-70237 | |
|---|---|
DigiKey Part Number | ARF1970-ND |
Manufacturer | |
Manufacturer Product Number | 031-70237 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group AT&T 735, 735A, Belden 735A1 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 3 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112950 | Amphenol RF | 0 | ARF3518-ND | 4,69000 Kč | Direct |
| UPL220-025 | Cinch Connectivity Solutions Trompeter | 110 | 1097-1156-ND | 7,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 101,48300 Kč | 1 014,83 Kč |
| 25 | 95,11240 Kč | 2 377,81 Kč |
| 50 | 90,57280 Kč | 4 528,64 Kč |
| 100 | 86,24720 Kč | 8 624,72 Kč |
| 300 | 79,81480 Kč | 23 944,44 Kč |
| 500 | 76,99126 Kč | 38 495,63 Kč |
| 1 000 | 73,31914 Kč | 73 319,14 Kč |
| 2 500 | 68,73426 Kč | 171 835,65 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |


