
112950 | |
|---|---|
DigiKey Part Number | ARF3518-ND |
Manufacturer | |
Manufacturer Product Number | 112950 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group AT&T 735, 735A, Belden 735A1 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 98,43900 Kč | 984,39 Kč |
| 25 | 92,27360 Kč | 2 306,84 Kč |
| 50 | 87,86400 Kč | 4 393,20 Kč |
| 100 | 83,66860 Kč | 8 366,86 Kč |
| 300 | 77,42873 Kč | 23 228,62 Kč |
| 500 | 74,68904 Kč | 37 344,52 Kč |
| 1 000 | 71,12695 Kč | 71 126,95 Kč |
| 2 500 | 66,67898 Kč | 166 697,45 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |



