TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-6823

DigiKey Part Number
ARF3143-ND
Manufacturer
Manufacturer Product Number
031-6823
Description
CONN TNC JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
031-6823 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-195
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,86000 Kč236,86 Kč
10201,20300 Kč2 012,03 Kč
25188,59560 Kč4 714,89 Kč
50179,59580 Kč8 979,79 Kč
100171,02240 Kč17 102,24 Kč
250160,31972 Kč40 079,93 Kč
500152,67562 Kč76 337,81 Kč
1 000145,39666 Kč145 396,66 Kč
Manufacturers Standard Package
Unit Price without VAT:236,86000 Kč
Unit Price with VAT:286,60060 Kč