



031-6683 | |
|---|---|
DigiKey Part Number | 115-031-6683-ND |
Manufacturer | |
Manufacturer Product Number | 031-6683 |
Description | TNC STRAIGHT CRIMP PLUG TIMES LM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 130°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,51000 Kč | 431,51 Kč |
| 10 | 366,79300 Kč | 3 667,93 Kč |
| 25 | 343,82120 Kč | 8 595,53 Kč |
| 50 | 327,40920 Kč | 16 370,46 Kč |
| 100 | 311,78880 Kč | 31 178,88 Kč |
| 250 | 292,28712 Kč | 73 071,78 Kč |
| 500 | 278,35452 Kč | 139 177,26 Kč |
| Unit Price without VAT: | 431,51000 Kč |
|---|---|
| Unit Price with VAT: | 522,12710 Kč |



