
031-105 | |
|---|---|
DigiKey Part Number | ARF2034-ND |
Manufacturer | |
Manufacturer Product Number | 031-105 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Copolymer | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,06000 Kč | 751,06 Kč |
| 10 | 656,59200 Kč | 6 565,92 Kč |
| 25 | 612,85800 Kč | 15 321,45 Kč |
| 50 | 550,47860 Kč | 27 523,93 Kč |
| 100 | 545,83280 Kč | 54 583,28 Kč |
| 300 | 527,56563 Kč | 158 269,69 Kč |
| Unit Price without VAT: | 751,06000 Kč |
|---|---|
| Unit Price with VAT: | 908,78260 Kč |














