
000-7925-RFX | |
|---|---|
DigiKey Part Number | ARFX2849-ND |
Manufacturer | |
Manufacturer Product Number | 000-7925-RFX |
Description | COAX ADAPT TWINAX TO TWINAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Twinaxial Jack, Female Socket To Twinaxial Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
EDA/CAD Models | 000-7925-RFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | Twinaxial Jack, Female Socket | |
Convert To (Adapter End) | Twinaxial Jack, Female Socket | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,28000 Kč | 420,28 Kč |
| 10 | 370,16000 Kč | 3 701,60 Kč |
| 25 | 346,96920 Kč | 8 674,23 Kč |
| 50 | 333,44520 Kč | 16 672,26 Kč |
| Unit Price without VAT: | 420,28000 Kč |
|---|---|
| Unit Price with VAT: | 508,53880 Kč |


