New at DigiKey
Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP2DVIDMM6W-C

DigiKey Part Number
5971-MDP2DVIDMM6W-C-ND
Manufacturer
Manufacturer Product Number
MDP2DVIDMM6W-C
Description
6FT MINI-DISPLAYPORT MALE TO DVI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DisplayPort Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1274,23000 Kč274,23 Kč
10233,09900 Kč2 330,99 Kč
25218,50520 Kč5 462,63 Kč
50208,07340 Kč10 403,67 Kč
100198,14340 Kč19 814,34 Kč
250185,74412 Kč46 436,03 Kč
500176,88758 Kč88 443,79 Kč
1 000168,45499 Kč168 454,99 Kč
Manufacturers Standard Package
Unit Price without VAT:274,23000 Kč
Unit Price with VAT:331,81830 Kč