
DISPLAYPORT2VGA-5PK-C | |
|---|---|
DigiKey Part Number | 5971-DISPLAYPORT2VGA-5PK-C-ND |
Manufacturer | |
Manufacturer Product Number | DISPLAYPORT2VGA-5PK-C |
Description | 5-PACK OF DISPLAYPORT 1.2 MALE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | DisplayPort to VGA | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | VGA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 509,13000 Kč | 1 509,13 Kč |
| 10 | 1 282,81000 Kč | 12 828,10 Kč |
| 25 | 1 202,54720 Kč | 30 063,68 Kč |
| 50 | 1 145,20580 Kč | 57 260,29 Kč |
| 100 | 1 090,61930 Kč | 109 061,93 Kč |
| Unit Price without VAT: | 1 509,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 826,04730 Kč |



