
C-LC-LC-4M9SMF | |
|---|---|
DigiKey Part Number | 5971-C-LC-LC-4M9SMF-ND |
Manufacturer | |
Manufacturer Product Number | C-LC-LC-4M9SMF |
Description | 4M LC (MALE) TO LC (MALE) YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 13.1' (4.0m) |
Category | Cable Type Fiber Patch |
Manufacturer Amphenol ProLabs | Fiber Type 9/125 |
Packaging Retail Package | Length - Overall 13.1' (4.0m) |
Part Status Active | Type Singlemode, Duplex, OS2 |
1st Connector LC Duplex | Color - Cable Yellow |
2nd Connector LC Duplex | Color - Connectors Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,91000 Kč | 519,91 Kč |
| 10 | 441,79800 Kč | 4 417,98 Kč |
| 25 | 414,13080 Kč | 10 353,27 Kč |
| 50 | 394,36760 Kč | 19 718,38 Kč |
| 100 | 375,55550 Kč | 37 555,55 Kč |
| 250 | 352,06592 Kč | 88 016,48 Kč |
| 500 | 335,28598 Kč | 167 642,99 Kč |
| Unit Price without VAT: | 519,91000 Kč |
|---|---|
| Unit Price with VAT: | 629,09110 Kč |



