New at DigiKey
Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-LC-LC-3M9SMF

DigiKey Part Number
5971-C-LC-LC-3M9SMF-ND
Manufacturer
Manufacturer Product Number
C-LC-LC-3M9SMF
Description
3M LC (MALE) TO LC (MALE) YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Amphenol ProLabs
Type
Singlemode, Duplex, OS2
Packaging
Retail Package
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
LC Duplex
Insertion Loss
0.20dB
2nd Connector
LC Duplex
Return Loss
55dB
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 75°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1485,89000 Kč485,89 Kč
10412,96800 Kč4 129,68 Kč
25387,10240 Kč9 677,56 Kč
50368,63240 Kč18 431,62 Kč
100351,04880 Kč35 104,88 Kč
250329,09072 Kč82 272,68 Kč
500313,40396 Kč156 701,98 Kč
Manufacturers Standard Package
Unit Price without VAT:485,89000 Kč
Unit Price with VAT:587,92690 Kč