
SGM26SDS4T0000 | |
|---|---|
DigiKey Part Number | 4306-SGM26SDS4T0000-ND |
Manufacturer | |
Manufacturer Product Number | SGM26SDS4T0000 |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Female Sockets Through Hole Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 135°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 502,63000 Kč | 2 502,63 Kč |
| 10 | 2 127,35500 Kč | 21 273,55 Kč |
| 25 | 1 994,28560 Kč | 49 857,14 Kč |
| 50 | 1 899,23200 Kč | 94 961,60 Kč |
| 100 | 1 851,61060 Kč | 185 161,06 Kč |
| Unit Price without VAT: | 2 502,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 028,18230 Kč |










