



QSS-025-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM12766-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-F-D-A |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-025-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.143" (3.63mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 96 | 87,17604 Kč | 8 368,90 Kč |
| 192 | 81,75354 Kč | 15 696,68 Kč |
| 288 | 78,20813 Kč | 22 523,94 Kč |
| 576 | 74,45450 Kč | 42 885,79 Kč |
| 1 056 | 71,03904 Kč | 75 017,23 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |

