SD9M00000/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SD9M00000/AA
SD9M00000AA_view2

SD9M00000/AA

DigiKey Part Number
4306-SD9M00000/AA-ND
Manufacturer
Manufacturer Product Number
SD9M00000/AA
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
SD9M00000/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Box
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Color
Black
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 204 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
1255,13000 Kč255,13 Kč
10216,81500 Kč2 168,15 Kč
25203,22520 Kč5 080,63 Kč
50193,52520 Kč9 676,26 Kč
100184,28850 Kč18 428,85 Kč
250172,75652 Kč43 189,13 Kč
500164,51922 Kč82 259,61 Kč
1 000156,67599 Kč156 675,99 Kč
Manufacturers Standard Package
Unit Price without VAT:255,13000 Kč
Unit Price with VAT:308,70730 Kč

Other Suppliers on DigiKey

204In Stock
Ships from Air Electro, Inc.