SCBM7W2S2000G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 110
Unit Price: 341,82000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 528,27000 Kč
Datasheet
Image for SCBM7W2S2000G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCBM7W2S2000G/AA

DigiKey Part Number
4306-SCBM7W2S2000G/AA-ND
Manufacturer
Manufacturer Product Number
SCBM7W2S2000G/AA
Description
SCBM7W2S2000G/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A) - 7W2
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal and Coax or Power (Not Included)
Wire Gauge
20 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBD7W2F20000Amphenol Positronic1104306-CBD7W2F20000-ND341,82000 KčParametric Equivalent
CBD7W2F2000X/AAAmphenol Positronic04306-CBD7W2F2000X/AA-ND528,27000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 107,99100 Kč21 079,91 Kč
Unit Price without VAT:2 107,99100 Kč
Unit Price with VAT:2 550,66911 Kč