Parametric Equivalent
Parametric Equivalent



CBD7W2F2000X/AA | |
|---|---|
DigiKey Part Number | 4306-CBD7W2F2000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBD7W2F2000X/AA |
Description | CONN D-SUB RCPT 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBD7W2F20000 | Amphenol Positronic | 110 | 4306-CBD7W2F20000-ND | 341,82000 Kč | Parametric Equivalent |
| SCBM7W2S2000G/AA | Amphenol Positronic | 0 | 4306-SCBM7W2S2000G/AA-ND | 2 107,99100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,27000 Kč | 528,27 Kč |
| 10 | 448,95600 Kč | 4 489,56 Kč |
| 25 | 420,84720 Kč | 10 521,18 Kč |
| 50 | 400,76760 Kč | 20 038,38 Kč |
| 100 | 381,65360 Kč | 38 165,36 Kč |
| 250 | 357,78360 Kč | 89 445,90 Kč |
| 500 | 340,72924 Kč | 170 364,62 Kč |
| Unit Price without VAT: | 528,27000 Kč |
|---|---|
| Unit Price with VAT: | 639,20670 Kč |




