Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SAD15SSGMSG | |
|---|---|
DigiKey Part Number | 4306-SAD15SSGMSG-ND |
Manufacturer | |
Manufacturer Product Number | SAD15SSGMSG |
Description | SAD15SSGMSG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Amphenol Positronic | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 15 Pin Female | Voltage Rating 300 V |
Convert From (Adapter End) D-Sub, 15 Pin Male | Current Rating (Amps) 7.5 A |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAD15S0GM0D/AA | Amphenol Positronic | 0 | 4306-SAD15S0GM0D/AA-ND | 5 500,51000 Kč | Parametric Equivalent |
| SAD15S0GMEG | Amphenol Positronic | 0 | 4306-SAD15S0GMEG-ND | 5 367,74000 Kč | Parametric Equivalent |
| SAD15S0GMEG/AA | Amphenol Positronic | 0 | 4306-SAD15S0GMEG/AA-ND | 6 278,21300 Kč | Parametric Equivalent |
| SAD15SEGM0G/AA | Amphenol Positronic | 0 | 4306-SAD15SEGM0G/AA-ND | 6 278,21300 Kč | Parametric Equivalent |
| SAD15SSGMSG/AA | Amphenol Positronic | 0 | 4306-SAD15SSGMSG/AA-ND | 5 816,55100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6 854,46100 Kč | 68 544,61 Kč |
| Unit Price without VAT: | 6 854,46100 Kč |
|---|---|
| Unit Price with VAT: | 8 293,89781 Kč |



