SAD15SEGM0G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 756,34100 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 367,74000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 367,74000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 816,55100 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 816,55100 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 088,21400 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 088,21400 Kč
Datasheet

Parametric Equivalent


Omnetics
In Stock: 19
Unit Price: 9 237,65000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 3 935,87000 Kč
Datasheet
Image for SAD15SEGM0G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAD15SEGM0G/AA

DigiKey Part Number
4306-SAD15SEGM0G/AA-ND
Manufacturer
Manufacturer Product Number
SAD15SEGM0G/AA
Description
SAD15SEGM0G/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 Pin Female
Convert From (Adapter End)
D-Sub, 15 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
300 V
Current Rating (Amps)
7.5 A
Housing Color
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105 367,74000 Kč53 677,40 Kč
Unit Price without VAT:5 367,74000 Kč
Unit Price with VAT:6 494,96540 Kč