


RD9S1000S | |
|---|---|
DigiKey Part Number | 4306-RD9S1000S-ND |
Manufacturer | |
Manufacturer Product Number | RD9S1000S |
Description | CONN D-SUB RCPT 9POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | RD9S1000S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,02000 Kč | 1 187,02 Kč |
| 10 | 1 009,01700 Kč | 10 090,17 Kč |
| 25 | 945,85920 Kč | 23 646,48 Kč |
| 50 | 900,75120 Kč | 45 037,56 Kč |
| 100 | 857,80610 Kč | 85 780,61 Kč |
| 250 | 804,18308 Kč | 201 045,77 Kč |
| Unit Price without VAT: | 1 187,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,29420 Kč |





