


PLC30F0000 | |
---|---|
DigiKey Part Number | 4306-PLC30F0000-ND |
Manufacturer | |
Manufacturer Product Number | PLC30F0000 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 30 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 283,70000 Kč | 283,70 Kč |
10 | 241,14900 Kč | 2 411,49 Kč |
25 | 226,04720 Kč | 5 651,18 Kč |
50 | 215,25720 Kč | 10 762,86 Kč |
100 | 204,98590 Kč | 20 498,59 Kč |
250 | 192,16176 Kč | 48 040,44 Kč |
500 | 182,99904 Kč | 91 499,52 Kč |
1 000 | 174,27503 Kč | 174 275,03 Kč |
Unit Price without VAT: | 283,70000 Kč |
---|---|
Unit Price with VAT: | 343,27700 Kč |