
PLA04M0000 | |
|---|---|
DigiKey Part Number | 4306-PLA04M0000-ND |
Manufacturer | |
Manufacturer Product Number | PLA04M0000 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 90,81600 Kč | 908,16 Kč |
| 25 | 85,12600 Kč | 2 128,15 Kč |
| 50 | 81,06060 Kč | 4 053,03 Kč |
| 100 | 77,18860 Kč | 7 718,86 Kč |
| 250 | 72,35660 Kč | 18 089,15 Kč |
| 500 | 68,90452 Kč | 34 452,26 Kč |
| 1 000 | 65,61770 Kč | 65 617,70 Kč |
| 2 500 | 61,51406 Kč | 153 785,15 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |






