
FC114N2-14 | |
|---|---|
DigiKey Part Number | 4306-FC114N2-14-ND |
Manufacturer | |
Manufacturer Product Number | FC114N2-14 |
Description | CONTACT SOCKET 14-16AWG GOLD CRI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-16 AWG Power, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,97000 Kč | 130,97 Kč |
| 10 | 111,30600 Kč | 1 113,06 Kč |
| 25 | 104,31920 Kč | 2 607,98 Kč |
| 50 | 99,33480 Kč | 4 966,74 Kč |
| 100 | 94,59430 Kč | 9 459,43 Kč |
| 300 | 87,53887 Kč | 26 261,66 Kč |
| 500 | 84,44184 Kč | 42 220,92 Kč |
| 1 000 | 80,41464 Kč | 80 414,64 Kč |
| 2 500 | 75,38671 Kč | 188 466,77 Kč |
| Unit Price without VAT: | 130,97000 Kč |
|---|---|
| Unit Price with VAT: | 158,47370 Kč |

