


PLB08M300A1 | |
---|---|
DigiKey Part Number | 4306-PLB08M300A1-ND |
Manufacturer | |
Manufacturer Product Number | PLB08M300A1 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 314,32000 Kč | 314,32 Kč |
10 | 267,16600 Kč | 2 671,66 Kč |
25 | 250,42640 Kč | 6 260,66 Kč |
50 | 238,47440 Kč | 11 923,72 Kč |
100 | 227,09700 Kč | 22 709,70 Kč |
250 | 212,88928 Kč | 53 222,32 Kč |
500 | 202,73880 Kč | 101 369,40 Kč |
1 000 | 193,07556 Kč | 193 075,56 Kč |
Unit Price without VAT: | 314,32000 Kč |
---|---|
Unit Price with VAT: | 380,32720 Kč |