8 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB08F0000/AA

DigiKey Part Number
4306-PLB08F0000/AA-ND
Manufacturer
Manufacturer Product Number
PLB08F0000/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Power
Number of Positions
8
Pitch
0.197" (5.00mm)
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
10111,64600 Kč1 116,46 Kč
25104,65400 Kč2 616,35 Kč
5099,65660 Kč4 982,83 Kč
10094,89840 Kč9 489,84 Kč
25088,95760 Kč22 239,40 Kč
50084,71392 Kč42 356,96 Kč
1 00080,67369 Kč80 673,69 Kč
2 50075,62942 Kč189 073,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč