
PLB06M0000/AA | |
|---|---|
DigiKey Part Number | 4306-PLB06M0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB06M0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 6 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,48000 Kč | 112,48 Kč |
| 10 | 95,54700 Kč | 955,47 Kč |
| 25 | 89,55240 Kč | 2 238,81 Kč |
| 50 | 85,27800 Kč | 4 263,90 Kč |
| 100 | 81,20370 Kč | 8 120,37 Kč |
| 250 | 76,11948 Kč | 19 029,87 Kč |
| 500 | 72,48798 Kč | 36 243,99 Kč |
| 1 000 | 69,03104 Kč | 69 031,04 Kč |
| 2 500 | 64,71431 Kč | 161 785,77 Kč |
| Unit Price without VAT: | 112,48000 Kč |
|---|---|
| Unit Price with VAT: | 136,10080 Kč |





