8 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA08M7000/AA

DigiKey Part Number
4306-PLA08M7000/AA-ND
Manufacturer
Manufacturer Product Number
PLA08M7000/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Power
Number of Positions
8
Pitch
0.197" (5.00mm)
Number of Rows
1
Mounting Type
Free Hanging (In-Line)
Connector Usage
Plug
Features
-
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1146,78000 Kč146,78 Kč
10124,72800 Kč1 247,28 Kč
25116,90000 Kč2 922,50 Kč
50111,31880 Kč5 565,94 Kč
100106,00420 Kč10 600,42 Kč
25099,36924 Kč24 842,31 Kč
50094,62916 Kč47 314,58 Kč
1 00090,11670 Kč90 116,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,78000 Kč
Unit Price with VAT:177,60380 Kč