
MS112N | |
|---|---|
DigiKey Part Number | 4306-MS112N-ND |
Manufacturer | |
Manufacturer Product Number | MS112N |
Description | MS112N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 36,93960 Kč | 923,49 Kč |
| 50 | 35,17160 Kč | 1 758,58 Kč |
| 100 | 33,49180 Kč | 3 349,18 Kč |
| 250 | 31,39452 Kč | 7 848,63 Kč |
| 500 | 29,89570 Kč | 14 947,85 Kč |
| 1 000 | 28,46888 Kč | 28 468,88 Kč |
| 2 500 | 26,68754 Kč | 66 718,85 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |



