
PLA08M0000 | |
|---|---|
DigiKey Part Number | 4306-PLA08M0000-ND |
Manufacturer | |
Manufacturer Product Number | PLA08M0000 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 8 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 119,14300 Kč | 1 191,43 Kč |
| 25 | 111,66720 Kč | 2 791,68 Kč |
| 50 | 106,33380 Kč | 5 316,69 Kč |
| 100 | 101,25870 Kč | 10 125,87 Kč |
| 250 | 94,92020 Kč | 23 730,05 Kč |
| 500 | 90,39220 Kč | 45 196,10 Kč |
| 1 000 | 86,08130 Kč | 86 081,30 Kč |
| 2 500 | 80,69926 Kč | 201 748,15 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |


