6 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power
PLA06M0000AA-view2

PLA06M0000/AA

DigiKey Part Number
4306-PLA06M0000/AA-ND
Manufacturer
Manufacturer Product Number
PLA06M0000/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Power
Number of Positions
6
Pitch
0.197" (5.00mm)
Number of Rows
1
Mounting Type
Free Hanging (In-Line)
Connector Usage
Plug
Features
-
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 424
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1137,12000 Kč137,12 Kč
10116,51800 Kč1 165,18 Kč
25109,22320 Kč2 730,58 Kč
50104,00300 Kč5 200,15 Kč
10099,03710 Kč9 903,71 Kč
25092,83804 Kč23 209,51 Kč
50088,40872 Kč44 204,36 Kč
1 00084,19253 Kč84 192,53 Kč
2 50078,92804 Kč197 320,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,12000 Kč
Unit Price with VAT:165,91520 Kč