
MC116N/AA | |
|---|---|
DigiKey Part Number | 4306-MC116N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC116N/AA |
Description | CONTACT PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 25 | 26,42400 Kč | 660,60 Kč |
| 50 | 25,15980 Kč | 1 257,99 Kč |
| 100 | 23,95870 Kč | 2 395,87 Kč |
| 250 | 22,45696 Kč | 5 614,24 Kč |
| 500 | 21,38394 Kč | 10 691,97 Kč |
| 1 000 | 20,36344 Kč | 20 363,44 Kč |
| 2 500 | 19,08894 Kč | 47 722,35 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



