
PLA03F7050/AA | |
---|---|
DigiKey Part Number | 4306-PLA03F7050/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA03F7050/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Backshell | |
Color | Blue | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 499,30000 Kč | 499,30 Kč |
10 | 424,39000 Kč | 4 243,90 Kč |
25 | 397,81960 Kč | 9 945,49 Kč |
50 | 378,83520 Kč | 18 941,76 Kč |
100 | 360,76520 Kč | 36 076,52 Kč |
250 | 338,20088 Kč | 84 550,22 Kč |
500 | 322,08138 Kč | 161 040,69 Kč |
Unit Price without VAT: | 499,30000 Kč |
---|---|
Unit Price with VAT: | 604,15300 Kč |