
PCIH47F9300A1/AA-246.0 | |
|---|---|
DigiKey Part Number | 4306-PCIH47F9300A1/AA-246.0-ND |
Manufacturer | |
Manufacturer Product Number | PCIH47F9300A1/AA-246.0 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIH47F9300A1/AA-246.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 47 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 23 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 252,05000 Kč | 1 252,05 Kč |
| 10 | 1 064,16200 Kč | 10 641,62 Kč |
| 25 | 997,57640 Kč | 24 939,41 Kč |
| 50 | 949,99920 Kč | 47 499,96 Kč |
| 100 | 904,70800 Kč | 90 470,80 Kč |
| Unit Price without VAT: | 1 252,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 514,98050 Kč |










