38 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIH38M400A1

DigiKey Part Number
4306-PCIH38M400A1-ND
Manufacturer
Manufacturer Product Number
PCIH38M400A1
Description
BACKPLANE CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI®
Datasheet
 Datasheet
EDA/CAD Models
PCIH38M400A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
CompactPCI®
Number of Positions
38
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
23 Signal, 15 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
40A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1905,22000 Kč905,22 Kč
10769,36700 Kč7 693,67 Kč
25721,22240 Kč18 030,56 Kč
50686,81940 Kč34 340,97 Kč
100654,07090 Kč65 407,09 Kč
Manufacturers Standard Package
Unit Price without VAT:905,22000 Kč
Unit Price with VAT:1 095,31620 Kč