


PCIH38F300A1 | |
|---|---|
DigiKey Part Number | 4306-PCIH38F300A1-ND |
Manufacturer | |
Manufacturer Product Number | PCIH38F300A1 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIH38F300A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 38 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 23 Signal, 15 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,61000 Kč | 1 304,61 Kč |
| 10 | 1 108,82000 Kč | 11 088,20 Kč |
| 25 | 1 039,44280 Kč | 25 986,07 Kč |
| 50 | 989,87100 Kč | 49 493,55 Kč |
| 100 | 942,68420 Kč | 94 268,42 Kč |
| Unit Price without VAT: | 1 304,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 578,57810 Kč |



