38 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIH38F300A1/AA

DigiKey Part Number
4306-PCIH38F300A1/AA-ND
Manufacturer
Manufacturer Product Number
PCIH38F300A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI®
Datasheet
 Datasheet
EDA/CAD Models
PCIH38F300A1/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
CompactPCI®
Number of Positions
38
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
23 Signal, 15 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
40A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 304,61000 Kč1 304,61 Kč
101 108,82000 Kč11 088,20 Kč
251 039,44280 Kč25 986,07 Kč
50989,87100 Kč49 493,55 Kč
100942,68420 Kč94 268,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 304,61000 Kč
Unit Price with VAT:1 578,57810 Kč