77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
106081-1
106081-1

106081-1

DigiKey Part Number
A123194-ND
Manufacturer
Manufacturer Product Number
106081-1
Description
CONN HEADER 77POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
106081-1 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Connector Usage
Backplane
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5 A
Connector Style
C 11
Voltage Rating
500Vrms
Number of Positions
77 (55 + 22 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Board Guide
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5 + 2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 846
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1265,28000 Kč265,28 Kč
21213,94762 Kč4 492,90 Kč
42203,72833 Kč8 556,59 Kč
63197,98492 Kč12 473,05 Kč
105190,97676 Kč20 052,56 Kč
252179,54349 Kč45 244,96 Kč
504170,98240 Kč86 175,13 Kč
1 008162,83221 Kč164 134,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,28000 Kč
Unit Price with VAT:320,98880 Kč