
PCIB24W9M400A1/AA | |
---|---|
DigiKey Part Number | 4306-PCIB24W9M400A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIB24W9M400A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIB24W9M400A1/AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | CompactPCI® | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 15 Signal, 9 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 750,71000 Kč | 750,71 Kč |
10 | 637,98100 Kč | 6 379,81 Kč |
25 | 598,04600 Kč | 14 951,15 Kč |
50 | 569,51720 Kč | 28 475,86 Kč |
100 | 542,35490 Kč | 54 235,49 Kč |
250 | 508,44364 Kč | 127 110,91 Kč |
Unit Price without VAT: | 750,71000 Kč |
---|---|
Unit Price with VAT: | 908,35910 Kč |