
PCIB24W9F400A1/AA | |
---|---|
DigiKey Part Number | 4306-PCIB24W9F400A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIB24W9F400A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIB24W9F400A1/AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 15 Signal, 9 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 180,64000 Kč | 1 180,64 Kč |
10 | 1 003,61000 Kč | 10 036,10 Kč |
25 | 940,80760 Kč | 23 520,19 Kč |
50 | 895,93580 Kč | 44 796,79 Kč |
100 | 853,22600 Kč | 85 322,60 Kč |
250 | 814,97376 Kč | 203 743,44 Kč |
Unit Price without VAT: | 1 180,64000 Kč |
---|---|
Unit Price with VAT: | 1 428,57440 Kč |