
PCIA60W36F300A1 | |
|---|---|
DigiKey Part Number | 4306-PCIA60W36F300A1-ND |
Manufacturer | |
Manufacturer Product Number | PCIA60W36F300A1 |
Description | PCIA60W36F300A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIA60W36F300A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 36 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 106,10000 Kč | 2 106,10 Kč |
| 10 | 1 790,26800 Kč | 17 902,68 Kč |
| 25 | 1 678,27760 Kč | 41 956,94 Kč |
| 50 | 1 598,27540 Kč | 79 913,77 Kč |
| 100 | 1 522,09670 Kč | 152 209,67 Kč |
| Unit Price without VAT: | 2 106,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 548,38100 Kč |





