


ODD62M0000Z/AA | |
|---|---|
DigiKey Part Number | 4306-ODD62M0000Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD62M0000Z/AA |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | ODD62M0000Z/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 62 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,28000 Kč | 870,28 Kč |
| 10 | 739,73600 Kč | 7 397,36 Kč |
| 25 | 693,42240 Kč | 17 335,56 Kč |
| 50 | 660,34840 Kč | 33 017,42 Kč |
| 100 | 628,85980 Kč | 62 885,98 Kč |
| 250 | 589,54232 Kč | 147 385,58 Kč |
| Unit Price without VAT: | 870,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 053,03880 Kč |


