
MC8022D | |
|---|---|
DigiKey Part Number | 4306-MC8022D-ND |
Manufacturer | |
Manufacturer Product Number | MC8022D |
Description | CONN PIN 22-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-30 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | MC8022D Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 22-30 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,65600 Kč | 96,56 Kč |
| 25 | 9,05120 Kč | 226,28 Kč |
| 50 | 8,62160 Kč | 431,08 Kč |
| 100 | 8,20660 Kč | 820,66 Kč |
| 250 | 7,69236 Kč | 1 923,09 Kč |
| 500 | 7,32486 Kč | 3 662,43 Kč |
| 1 000 | 6,97512 Kč | 6 975,12 Kč |
| 2 500 | 6,53820 Kč | 16 345,50 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |









