Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD15M4R7NV50/AA | |
|---|---|
DigiKey Part Number | 4306-ODD15M4R7NV50/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD15M4R7NV50/AA |
Description | ODD15M4R7NV50/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.314" (7.98mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD15M4R7N00 | Amphenol Positronic | 0 | 4306-ODD15M4R7N00-ND | 164,40176 Kč | Parametric Equivalent |
| ODD15M4R7N00/AA | Amphenol Positronic | 0 | 4306-ODD15M4R7N00/AA-ND | 164,40176 Kč | Parametric Equivalent |
| ODD15M4R7N0S | Amphenol Positronic | 0 | 4306-ODD15M4R7N0S-ND | 203,00071 Kč | Parametric Equivalent |
| ODD15M4R7N0S/AA | Amphenol Positronic | 0 | 4306-ODD15M4R7N0S/AA-ND | 195,46500 Kč | Parametric Equivalent |
| ODD15M4R7N0X | Amphenol Positronic | 0 | 4306-ODD15M4R7N0X-ND | 165,72824 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 072,70400 Kč | 16 090,56 Kč |
| Unit Price without VAT: | 1 072,70400 Kč |
|---|---|
| Unit Price with VAT: | 1 297,97184 Kč |

