ODD15M4R7N0X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 961,37471 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 961,37471 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 187,09214 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 143,02643 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 969,13176 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 426,98545 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 485,22636 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 072,70400 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 072,70400 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 946,31824 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 980,13706 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 732,29300 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 732,29300 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 011,82813 Kč
Datasheet
Image for ODD15M4R7N0X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD15M4R7N0X/AA

DigiKey Part Number
4306-ODD15M4R7N0X/AA-ND
Manufacturer
Manufacturer Product Number
ODD15M4R7N0X/AA
Description
ODD15M4R7N0X/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.314" (7.98mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ODD15M4R7N00Amphenol Positronic04306-ODD15M4R7N00-ND961,37471 KčParametric Equivalent
ODD15M4R7N00/AAAmphenol Positronic04306-ODD15M4R7N00/AA-ND961,37471 KčParametric Equivalent
ODD15M4R7N0SAmphenol Positronic04306-ODD15M4R7N0S-ND1 187,09214 KčParametric Equivalent
ODD15M4R7N0S/AAAmphenol Positronic04306-ODD15M4R7N0S/AA-ND1 143,02643 KčParametric Equivalent
ODD15M4R7N0XAmphenol Positronic04306-ODD15M4R7N0X-ND969,13176 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17936,60941 Kč15 922,36 Kč
Unit Price without VAT:936,60941 Kč
Unit Price with VAT:1 133,29739 Kč