ODD15M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 725,29200 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 529,90140 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 755,97120 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 302,11920 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 743,07720 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 302,11920 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 713,83120 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 529,90140 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 658,13600 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 023,20720 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 300,54880 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 220,39520 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 805,76040 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 125,35840 Kč
Image for ODD15M00000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD15M00000

DigiKey Part Number
4306-ODD15M00000-ND
Manufacturer
Manufacturer Product Number
ODD15M00000
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
15
Dielectric Material
Polyester, Glass Filled
Number of Rows
3
Color
Black
Shell Size, Connector Layout
1 (DE, E) High Density
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15M0000Z/AAAmphenol Positronic04306-DD15M0000Z/AA-ND725,29200 KčParametric Equivalent
M24308/4-264PAmphenol Positronic04306-M24308/4-264P-ND529,90140 KčParametric Equivalent
M24308/4-428Amphenol Positronic04306-M24308/4-428-ND3 755,97120 KčParametric Equivalent
M24308/4-462FAmphenol Positronic04306-M24308/4-462F-ND302,11920 KčParametric Equivalent
M24308/4-462PAmphenol Positronic04306-M24308/4-462P-ND743,07720 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
67240,16388 Kč16 090,98 Kč
Unit Price without VAT:240,16388 Kč
Unit Price with VAT:290,59829 Kč