Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-264P | |
|---|---|
DigiKey Part Number | 4306-M24308/8-264P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-264P |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Plug for Male Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 15 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 1 (DE, E) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15M0000Z/AA | Amphenol Positronic | 0 | 4306-DD15M0000Z/AA-ND | 725,29200 Kč | Parametric Equivalent |
| M24308/4-264P | Amphenol Positronic | 0 | 4306-M24308/4-264P-ND | 529,90140 Kč | Parametric Equivalent |
| M24308/4-428 | Amphenol Positronic | 0 | 4306-M24308/4-428-ND | 3 755,97120 Kč | Parametric Equivalent |
| M24308/4-462F | Amphenol Positronic | 0 | 4306-M24308/4-462F-ND | 302,11920 Kč | Parametric Equivalent |
| M24308/4-462P | Amphenol Positronic | 0 | 4306-M24308/4-462P-ND | 743,07720 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 529,90140 Kč | 26 495,07 Kč |
| Unit Price without VAT: | 529,90140 Kč |
|---|---|
| Unit Price with VAT: | 641,18069 Kč |

