
MS4016D | |
|---|---|
DigiKey Part Number | 4306-MS4016D-ND |
Manufacturer | |
Manufacturer Product Number | MS4016D |
Description | CONN PIN 16AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder 16 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 54,25880 Kč | 1 356,47 Kč |
| 50 | 51,66340 Kč | 2 583,17 Kč |
| 100 | 49,19410 Kč | 4 919,41 Kč |
| 250 | 46,11328 Kč | 11 528,32 Kč |
| 500 | 43,91228 Kč | 21 956,14 Kč |
| 1 000 | 41,81710 Kč | 41 817,10 Kč |
| 2 500 | 39,20117 Kč | 98 002,92 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


