
FS4016D | |
|---|---|
DigiKey Part Number | 4306-FS4016D-ND |
Manufacturer | |
Manufacturer Product Number | FS4016D |
Description | CONTACT SOCKET 16AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 16 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 25 | 67,43720 Kč | 1 685,93 Kč |
| 50 | 64,21600 Kč | 3 210,80 Kč |
| 100 | 61,15040 Kč | 6 115,04 Kč |
| 250 | 57,32120 Kč | 14 330,30 Kč |
| 500 | 54,58556 Kč | 27 292,78 Kč |
| 1 000 | 51,98139 Kč | 51 981,39 Kč |
| 2 500 | 48,73014 Kč | 121 825,35 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |




