
MMIP12W12F00830 | |
|---|---|
DigiKey Part Number | 4306-MMIP12W12F00830-ND |
Manufacturer | |
Manufacturer Product Number | MMIP12W12F00830 |
Description | MMIP12W12F00830 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 12 |
Manufacturer Amphenol Positronic | Pitch 0.308" (7.83mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,24000 Kč | 932,24 Kč |
| 10 | 792,36300 Kč | 7 923,63 Kč |
| 25 | 742,75600 Kč | 18 568,90 Kč |
| 50 | 707,33100 Kč | 35 366,55 Kč |
| 100 | 673,60140 Kč | 67 360,14 Kč |
| 250 | 631,49120 Kč | 157 872,80 Kč |
| Unit Price without VAT: | 932,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 128,01040 Kč |



