Pin Contact Gold Crimp 12 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC612N/AA

DigiKey Part Number
4306-MC612N/AA-ND
Manufacturer
Manufacturer Product Number
MC612N/AA
Description
CONTACT PIN 12AWG GOLD CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 12 AWG Power, Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Amphenol Positronic
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power, Machined
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1053,16100 Kč531,61 Kč
2549,82800 Kč1 245,70 Kč
5047,44620 Kč2 372,31 Kč
10045,17930 Kč4 517,93 Kč
25042,35000 Kč10 587,50 Kč
50040,32870 Kč20 164,35 Kč
1 00038,40457 Kč38 404,57 Kč
2 50036,00193 Kč90 004,82 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč