New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC8022DCO

DigiKey Part Number
4306-MC8022DCO-ND
Manufacturer
Manufacturer Product Number
MC8022DCO
Description
CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 22-26 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50652,23840 Kč32 611,92 Kč
Unit Price without VAT:652,23840 Kč
Unit Price with VAT:789,20846 Kč